| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473E16B26S L/C |
| SKU: | AAOMS27473E16B26S L/C |
MS27473E16B26S L/C
Specifications
Detailed Description
The MS27473E16B26SLC is a high-performance MIL-DTL-38999 Series II connector, meticulously engineered for rugged environments. With a straight plug configuration and 26 removable crimp contacts, this connector ensures secure and efficient electrical connections. Its aluminum shell, coated with electroless nickel and cadmium olive drab finishes, guarantees durability and corrosion resistance. Meeting military specifications for environmental resilience, it operates flawlessly in temperatures ranging from -65 °C to 200 °C. Please note that this assembly does not ship with contacts.