MS27473E16B35PB

Heilind Number:AAOMS27473E16B35PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E16B35PB
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E16B35PB
SKU:AAOMS27473E16B35PB

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert with environmental sealing. Operating between -65 °C and 200 °C, they offer reliability in extreme conditions. Available in various mounting styles, including front and rear wall mount, jam nut, and box mount receptacles, these connectors are versatile. With 52 insert arrangements and M39029 rear release crimp contacts, they ensure secure connections. Constructed with aluminum shells and offering multiple plating options, such as cadmium and nickel, they meet diverse needs. RoHS compliant finishes are also available. Ideal for military and industrial applications, these connectors provide durability and performance, with a service rating of M and service class of E.