| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473E16B35SD L/C |
| SKU: | AAOMS27473E16B35SD L/C |
MS27473E16B35SD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27473E16B35SDLC model, are meticulously engineered for demanding environments, offering unparalleled durability and performance. With a maximum operating temperature of 175 °C and a minimum of -65 °C, these connectors excel in extreme conditions. Featuring a straight plug design with bayonet coupling, they ensure secure and reliable connections. The electroless nickel and cadmium olive drab finish coatings provide protection against corrosion, guaranteeing long-term reliability. Please note that this assembly does not ship with contacts.