| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473E16B35S L/C |
| SKU: | AAOMS27473E16B35S L/C |
MS27473E16B35S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27473E16B35SLC model, are meticulously engineered for demanding environments, boasting up to 128 contacts housed within a robust insert. Designed for military-grade applications, these connectors offer unmatched reliability and performance, withstanding extreme temperatures ranging from -65°C to 200°C. Featuring a straight plug configuration and electroless nickel and cadmium olive drab plating options, they ensure secure and conductive connections. It's important to note that this assembly does not ship with contacts, allowing for customizable and application-specific contact arrangements. Trusted by aerospace, defense, and industrial sectors, the MIL-DTL-38999 Series II connectors are the epitome of high-quality, high-reliability connectivity solutions.