MS27473E16B55P

Heilind Number:AAOMS27473E16B55P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E16B55P
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E16B55P
SKU:AAOMS27473E16B55P

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, with an operating temperature range from -65 °C to 200 °C. Designed for harsh environments, these connectors come in various mounting styles like front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts. Made of aluminum, with plating options including cadmium and nickel, these connectors ensure reliable conductivity in demanding applications. Suitable for military and industrial use, they offer rugged performance with RoHS compliant finishes available.