MS27473E16B6PB

Heilind Number:AAOMS27473E16B6PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E16B6PB
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E16B6PB
SKU:AAOMS27473E16B6PB

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range from -65 °C to 200 °C. Available in various receptacle types like front wall mount and jam nut, as well as straight and 90-degree cable clamp plugs. Offered in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. These connectors, with aluminum shells and plating options including cadmium-free finishes, are ideal for military and aerospace applications requiring reliability and durability in extreme conditions.