MS27473E16B6S

Heilind Number:AAOMS27473E16B6S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E16B6S
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E16B6S
SKU:AAOMS27473E16B6S

Detailed Description

MIL-DTL-38999 Series II connectors feature a durable design with up to 128 contacts for reliable connectivity in harsh environments. With an operating temperature range of -65 °C to 200 °C, these connectors are ideal for a wide range of applications. Available in various mounting options, including front and rear wall mount, jam nut, and box mount receptacles, they offer flexibility in installation. The connectors come in aluminum shells with multiple plating options, ensuring corrosion resistance. Utilizing M39029 rear release crimp contacts, they provide secure connections. RoHS compliant finishes are available for environmentally conscious applications. With a straight plug design and gold contact plating, these connectors offer high performance and conductivity. Suitable for military and industrial use, they are designed for 500 mating cycles and feature environment-resistant construction.