MS27473E16C35S

Heilind Number:AAOMS27473E16C35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E16C35S
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E16C35S
SKU:AAOMS27473E16C35S

Detailed Description

The MIL-DTL-38999 Series II connectors, designed for harsh environments, feature up to 128 contacts in an insert and offer reliable performance in temperatures ranging from -65 °C to 200 °C. Available in various mounting styles, including front and rear wall mount, jam nut, and box mount receptacles, they ensure versatile connectivity options. With 52 insert arrangements and M39029 rear release crimp contacts, these connectors provide flexibility for different applications. Crafted from durable aluminum, they come in multiple plating options, such as cadmium and nickel, meeting diverse industrial needs. RoHS compliant finishes are also available. Whether for military or commercial use, these connectors, with gold-plated contacts and bayonet coupling, guarantee secure and efficient electrical connections in demanding environments.