MS27473E16F26PA

Heilind Number:AAOMS27473E16F26PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E16F26PA
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E16F26PA
SKU:AAOMS27473E16F26PA

Detailed Description

MIL-DTL-38999 Series II connectors are designed for rugged environments, featuring up to 128 contacts in a secure insert. With a wide operating temperature range of -65°C to 200°C, these connectors ensure reliable performance in extreme conditions. Available in various mounting styles including front wall mount, rear wall mount, and jam nut receptacles, they offer versatility for different applications. The connectors come in aluminum shells with options for plating such as gold, electroless nickel, and cadmium-free finishes, meeting RoHS compliance. Utilizing M39029 rear release crimp contacts, they guarantee secure connections with sizes 22D, 22M, 22, 20, 16, and 12. Whether for military, aerospace, or industrial use, the MIL-DTL-38999 II connectors provide durable and efficient connectivity solutions.