MS27473E16F26PB

Heilind Number:AAOMS27473E16F26PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E16F26PB
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E16F26PB
SKU:AAOMS27473E16F26PB

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting options, including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. With options for straight, RFI grounding, and standard plugs, along with a 90-degree cable clamp, these connectors cater to diverse connectivity needs. The connectors utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12, ensuring secure and reliable connections. Constructed with aluminum shells and offering plating choices like electroless nickel and cadmium finishes, they provide durability and performance. Ideal for military and industrial applications, these connectors meet stringent MIL-DTL-38999 II specifications, offering high conductivity and ingress protection.