| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473E16F26P L/C |
| SKU: | AAOMS27473E16F26P L/C |
MS27473E16F26P L/C
Specifications
Detailed Description
Introducing the MIL-DTL-38999 Series II Connectors, specifically the MS27473E16F26PLC model. Built to thrive in harsh environments, these connectors boast up to 128 contacts housed within a sealed insert, ensuring reliable performance in extreme conditions. With a wide operating temperature range of -65 °C to 200 °C and various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility for diverse applications. Constructed with durable aluminum shells and available in a range of plating options, including cadmium-free finishes, these connectors prioritize longevity and compliance. Featuring Removable Crimp Contacts in sizes 22D to 12, they cater to a variety of connectivity needs. The straight plug configuration with a bayonet coupling guarantees secure mating, making them ideal for demanding environments where dependable electrical connections are essential. Please note, this assembly does not ship with contacts.