MS27473E16F26SA

Heilind Number:AAOMS27473E16F26SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E16F26SA
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E16F26SA
SKU:AAOMS27473E16F26SA

Detailed Description

MIL-DTL-38999 Series II connectors, known for their rugged design, offer high-performance connectivity in harsh environments. With up to 128 contacts, these connectors feature environmentally sealed inserts and a wide operating temperature range of -65 °C to 200 °C. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. The plugs, offered in straight, RFI grounding, and standard options with 90-degree cable clamps, ensure secure connections. Compliant with military specification MIL-DTL-38999 II, these connectors boast durable aluminum shells with plating options like electroless nickel for enhanced longevity. Suitable for critical applications, they guarantee reliable performance with RoHS-certified finishes available.