MS27473E16F26SD

Heilind Number:AAOMS27473E16F26SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E16F26SD
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E16F26SD
SKU:AAOMS27473E16F26SD

Detailed Description

The MIL-DTL-38999 Series II connectors offer robust connectivity with up to 128 contacts in an environmentally sealed insert. Operating in extreme temperatures ranging from -65 °C to 200 °C, these connectors feature various mounting options including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for reliable connections. Constructed with durable aluminum shells and offered in multiple plating options, these connectors ensure performance in harsh environments. With RoHS certified finishes available, they meet stringent environmental standards for a wide range of applications.