| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473E16F26S L/C |
| SKU: | AAOMS27473E16F26S L/C |
MS27473E16F26S L/C
Specifications
Detailed Description
MIL-DTL-38999 Series II connectors, specifically the MS27473E16F26SLC model, are engineered for rugged environments, featuring up to 128 contacts housed in an insert. With a wide operating temperature range of -65 °C to 200 °C, they ensure reliable performance in harsh conditions. These connectors come in various mounting options, including front wall mount, rear wall mount, and jam nut receptacles, offering versatility in installation. Constructed with aluminum shells and available in different plating options, they guarantee durability and corrosion resistance. Please note that this assembly does not ship with contacts.