| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473E16F35PA L/C |
| SKU: | AAOMS27473E16F35PA L/C |
MS27473E16F35PA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors are engineered for high-performance in harsh environments. With up to 128 contacts housed in a rugged insert, these connectors ensure reliable connectivity in critical applications. Featuring environmental sealing and a wide operating temperature range of -65 °C to 200 °C, they are suitable for use in extreme conditions. Available in various mounting options, including front and rear wall mount, jam nut, and more, they offer versatility in installation. Made of durable aluminum with multiple plating options, including RoHS-compliant finishes, these connectors guarantee long-lasting performance. Please note that this assembly does not ship with contacts.