| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473E16F35PB L/C |
| SKU: | AAOMS27473E16F35PB L/C |
MS27473E16F35PB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors offer reliable and durable connectivity in harsh environments. With up to 128 contacts in an insert and various mounting options, including front and rear wall mount and jam nut receptacles, these connectors provide versatility for a range of applications. Operating between -65 °C and 200 °C, they ensure performance in extreme conditions. Made with aluminum shells and available in different plating options, including cadmium-free finishes, they meet stringent military specifications. Please note that this assembly does not ship with contacts.