| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473E16F35SD L/C |
| SKU: | AAOMS27473E16F35SD L/C |
MS27473E16F35SD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring a 16-35 shell size and 55 removable crimp contacts (size 22D), offer robust and reliable connectivity in harsh environments. With a wide operating temperature range of -65°C to 200°C, these connectors are ideal for military and industrial applications. Available in various mounting options, including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility in installation. The connectors are constructed with aluminum shells and come with RoHS certified options for cadmium-free finishes, ensuring compliance with environmental regulations. Suitable for female contact gender, they are conductivity tested and ingress protected, making them a reliable choice for demanding environments. Please note that this assembly does not ship with contacts.