MS27473E16F6PB

Heilind Number:AAOMS27473E16F6PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E16F6PB
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E16F6PB
SKU:AAOMS27473E16F6PB

Detailed Description

MIL-DTL-38999 Series II connectors offer robust performance in harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an impressive operating temperature range of -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in various mounting options, including front wall, rear wall, jam nut, and box mount receptacles, they ensure versatile installation. The connectors come in 9 shell sizes and 52 insert arrangements, accommodating M39029 rear release crimp contacts in multiple sizes. Constructed with durable aluminum shells, they boast a range of plating options, including cadmium-free finishes for RoHS compliance. With gold-plated contacts and a bayonet coupling design, these connectors guarantee reliable conductivity and mating integrity. Suitable for military, aerospace, and industrial use, they meet stringent MIL-DTL-38999 II specifications, offering high performance and durability in critical applications.