MS27473E16F6PD

Heilind Number:AAOMS27473E16F6PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E16F6PD
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E16F6PD
SKU:AAOMS27473E16F6PD

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range from -65 °C to 200 °C. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. With options for straight, RFI grounding, and 90-degree cable clamp plugs, these connectors come in 9 shell sizes and 52 insert arrangements, accommodating M39029 rear release crimp contacts. Constructed with aluminum shells and offering plating choices such as electroless nickel, they ensure durability and reliability. Ideal for military and industrial applications, these connectors meet MIL-DTL-38999 II specifications, providing secure and efficient electrical connections in demanding settings.