MS27473E16F6S

Heilind Number:AAOMS27473E16F6S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E16F6S
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E16F6S
SKU:AAOMS27473E16F6S

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts sealed for harsh environments, with an operating temperature range of -65 °C to 200 °C. These connectors offer various mounting options, including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Constructed with aluminum shells, they come in plating options like cadmium, nickel, and anodized finishes. The straight plug design, with options for RFI grounding, suits diverse applications. Meeting MIL-DTL-38999 II specifications, these connectors ensure reliable performance in demanding environments.