MS27473E16F8PB

Heilind Number:AAOMS27473E16F8PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E16F8PB
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E16F8PB
SKU:AAOMS27473E16F8PB

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors are suitable for a wide range of applications. Available in various mounting styles such as front wall mount, rear wall mount, jam nut, and more, they offer versatility in installation. The connectors come in 9 shell sizes and 52 insert arrangements, accommodating different contact sizes. Constructed with aluminum shells and offering plating options including electroless nickel, they ensure durability and reliability. With RoHS-certified finishes available, these connectors meet environmental standards. Suitable for military and industrial use, they provide a secure and efficient electrical connection in challenging conditions.