MS27473E16F8PD

Heilind Number:AAOMS27473E16F8PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E16F8PD
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E16F8PD
SKU:AAOMS27473E16F8PD

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various receptacle styles like front wall mount and jam nut, as well as plug options including straight and RFI grounding, they offer versatility for different applications. With 9 shell sizes and 52 insert arrangements, these connectors use M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Crafted from aluminum, they come with plating options such as electroless nickel, ensuring durability. Meeting MIL-DTL-38999 II standards, these connectors are ideal for demanding environments requiring reliable electrical connections.