MS27473E16F99P

Heilind Number:AAOMS27473E16F99P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E16F99P
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E16F99P
SKU:AAOMS27473E16F99P

Detailed Description

The MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts, all housed in a durable environmentally sealed insert. Designed for harsh environments, these connectors boast a wide operating temperature range from -65 °C to 200 °C. Available in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse application needs. Featuring straight, RFI grounding, and standard plugs with a 90-degree cable clamp, versatility is key with nine shell sizes and 52 insert arrangements. Utilizing M39029 rear release crimp contacts, these connectors ensure reliable connections. Crafted from aluminum with plating options including cadmium and nickel, they offer robust protection. Meeting MIL-DTL-38999 II specifications, these connectors are ideal for demanding military and industrial environments.