MS27473E16F99PB

Heilind Number:AAOMS27473E16F99PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E16F99PB
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E16F99PB
SKU:AAOMS27473E16F99PB

Detailed Description

The MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65°C to 200°C. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in connectivity solutions. With options for straight, RFI grounding, and standard plugs, these connectors come in 9 shell sizes and 52 insert arrangements, accommodating M39029 rear release crimp contacts. Constructed with aluminum shells and offering plating choices such as cadmium and nickel, they ensure durability and performance in demanding applications. RoHS compliant finishes are available, making them environmentally friendly. Suitable for military and industrial use, these connectors provide reliable electrical connections in challenging conditions.