MS27473E16F99PC

Heilind Number:AAOMS27473E16F99PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E16F99PC
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E16F99PC
SKU:AAOMS27473E16F99PC

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, with up to 128 contacts enclosed in an insert for secure connectivity. These environmentally sealed connectors feature a wide operating temperature range of -65 °C to 200 °C, making them suitable for demanding applications. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount receptacles, they offer flexibility in installation. With options for straight, RFI grounding, and standard plugs, they accommodate different cable configurations. Crafted from durable aluminum shells and offered in a range of plating finishes including RoHS compliant options, these connectors ensure reliable performance. Ideal for military and aerospace use, they meet MIL-DTL-38999 II specifications, guaranteeing quality and consistency.