MS27473E18A11S

Heilind Number:AAOMS27473E18A11S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E18A11S
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E18A11S
SKU:AAOMS27473E18A11S

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert with environmental sealing. Operating seamlessly in temperatures ranging from -65 °C to 200 °C, these connectors come in various configurations including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Constructed with aluminum shells, they offer plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, with RoHS certified cadmium-free finishes. The MS27473 connectors feature a straight plug design with 11 gold-plated removable crimp contacts (size 16) for reliable connectivity. Meeting MIL-DTL-38999 II specifications, these connectors ensure durability and performance in demanding military and industrial applications.