| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473E18A32PC L/C |
| SKU: | AAOMS27473E18A32PC L/C |
MS27473E18A32PC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring a robust construction and versatile design, are engineered for demanding environments. With up to 128 contacts accommodated in their inserts, these connectors provide ample connectivity options. They are environmentally sealed, ensuring reliable performance in extreme conditions with an operating temperature range of -65°C to 200°C. Offering various mounting configurations including front and rear wall mount, jam nut, and box mount receptacles, they cater to a wide range of installation needs. Available in aluminum shells with multiple plating options, these connectors meet stringent military specifications for durability and performance. Please note that this assembly does not ship with contacts.