| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473E18A32P L/C |
| SKU: | AAOMS27473E18A32P L/C |
MS27473E18A32P L/C
Specifications
Detailed Description
Designed for rugged environments, the MIL-DTL-38999 Series II connectors are built to withstand extreme conditions with their sealed design and wide operating temperature range of -65°C to 200°C. Featuring various mounting options including front and rear wall mount, jam nut, and box mount receptacles, these connectors offer versatility for different applications. Compliant with military specification MIL-DTL-38999 II, they ensure high performance and durability, making them ideal for industrial and military use. The aluminum shells come with a choice of plating options, including cadmium-free finishes for RoHS compliance. Please note that this assembly does not ship with contacts.