| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473E18A32SA L/C |
| SKU: | AAOMS27473E18A32SA L/C |
MS27473E18A32SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, designated as MS27473E18A32SALC, offer high-performance connectivity in harsh environments. With up to 128 contacts housed in an environmentally sealed insert, these connectors ensure reliable operation in a wide range of conditions, from -65°C to 200°C. Featuring various mounting options, including front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility in installation. The straight plugs, available with RFI grounding and standard configurations, come with a 90-degree cable clamp for secure connections. Compliant with MIL-DTL-38999 II military specification, these connectors guarantee superior quality and durability. Crafted from aluminum with RoHS-certified finishes, they are ideal for aerospace, defense, and industrial applications. Please note that this assembly does not ship with contacts.