| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473E18A32SB L/C |
| SKU: | AAOMS27473E18A32SB L/C |
MS27473E18A32SB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27473E18A32SBLC model, are meticulously engineered for rugged environments, boasting up to 128 contacts housed within a durable aluminum shell. With a wide operating temperature range of -65°C to 200°C and various mounting options including front and rear wall mount, jam nut, and box mount receptacles, these connectors offer exceptional versatility and reliability. Compliant with military specification MIL-DTL-38999, they ensure secure bayonet coupling for critical applications in the military, aerospace, and industrial sectors. Please note that this assembly does not ship with contacts. Rest assured, the MS27473E18A32SBLC connectors deliver uncompromising performance in the most demanding conditions.