MS27473E18A35P

Heilind Number:AAOMS27473E18A35P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E18A35P
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E18A35P
SKU:AAOMS27473E18A35P

Detailed Description

The MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts, designed for harsh environments. Featuring a wide operating temperature range from -65°C to 200°C, these connectors are ideal for demanding applications. Available in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they ensure versatile installation. With 52 insert arrangements and M39029 rear release crimp contacts, these connectors provide reliable contact solutions. Constructed with aluminum shells and offering plating options including electroless nickel and cadmium finishes, they guarantee durability and corrosion resistance. With RoHS certified cadmium-free options, they meet stringent environmental standards. Perfect for military and industrial use, these connectors are essential for ensuring secure and efficient electrical connections.