MS27473E18A35SA

Heilind Number:AAOMS27473E18A35SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E18A35SA
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E18A35SA
SKU:AAOMS27473E18A35SA

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts sealed for harsh environments, with an operating temperature range of -65 °C to 200 °C. Available in various mounting styles, including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in connectivity solutions. With options for straight, RFI grounding, and standard plugs, these connectors come in 9 shell sizes and 52 insert arrangements, accommodating diverse needs. Utilizing M39029 rear release crimp contacts, they ensure secure connections. Made of aluminum with plating options like electroless nickel and cadmium finishes, these connectors meet stringent military specifications for reliability. RoHS compliant versions are also available, making them suitable for environmentally conscious applications.