MS27473E18A35SB

Heilind Number:AAOMS27473E18A35SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E18A35SB
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E18A35SB
SKU:AAOMS27473E18A35SB

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, these connectors offer versatility for different applications. The plugs, offered in straight, RFI grounding, and standard configurations with a 90-degree cable clamp, come in 9 shell sizes and 52 insert arrangements. Utilizing M39029 rear release crimp contacts, these connectors ensure secure and reliable connections. Constructed with aluminum shells and offering multiple plating options, including cadmium-free finishes, they meet RoHS compliance standards. Ideal for military and industrial use, these connectors provide durable performance in demanding conditions.