MS27473E18A35SD

Heilind Number:AAOMS27473E18A35SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E18A35SD
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E18A35SD
SKU:AAOMS27473E18A35SD

Detailed Description

The MIL-DTL-38999 Series II connectors feature up to 128 contacts, offering robust environmental sealing for reliable performance in harsh conditions. With a wide operating temperature range from -65°C to 200°C, these connectors are suitable for a variety of applications. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility in installation. Constructed with aluminum shells and offering multiple plating options, including cadmium-free finishes, they ensure durability and compliance with RoHS regulations. Utilizing M39029 rear release crimp contacts, these connectors guarantee secure and efficient connections. With a straight plug design and gold contact plating, they offer high conductivity and mating reliability. Ideal for military and industrial use, these connectors are engineered for demanding environments, with a service rating of M and ingress protection for enhanced reliability.