MS27473E18A96SA

Heilind Number:AAOMS27473E18A96SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E18A96SA
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E18A96SA
SKU:AAOMS27473E18A96SA

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for demanding environments, with up to 128 contacts housed in a rugged insert. Featuring a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for a variety of applications. Available in various mounting styles, including front and rear wall mount, jam nut, and box mount receptacles, they offer flexibility in installation. The connectors come in 9 shell sizes and 52 insert arrangements, utilizing M39029 rear release crimp contacts for reliable connections. Constructed with aluminum shells and offering plating options such as cadmium and nickel, they ensure durability and corrosion resistance. These connectors meet MIL-DTL-38999 II specifications, making them suitable for military and industrial use.