MS27473E18A96SD

Heilind Number:AAOMS27473E18A96SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E18A96SD
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E18A96SD
SKU:AAOMS27473E18A96SD

Detailed Description

The MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting options like front and rear wall mount, jam nut, and box mount, these connectors offer versatility. With 52 insert arrangements and M39029 rear release crimp contacts in multiple sizes, they ensure reliable connectivity. Constructed with aluminum shells and offering plating options like electroless nickel and cadmium finishes, they meet diverse application needs. RoHS compliant versions are also available, making them suitable for environmentally conscious projects.