MS27473E18B11A

Heilind Number:AAOMS27473E18B11A
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E18B11A
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E18B11A
SKU:AAOMS27473E18B11A

Detailed Description

MIL-DTL-38999 Series II connectors are designed for rugged environments, offering up to 128 contacts in an insert. These connectors are sealed to protect against environmental factors, with an impressive operating temperature range from -65 °C to 200 °C. The harsh environment thin-walled models come in various mounting options including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they feature M39029 rear release crimp contacts in different sizes. Crafted from aluminum, the connectors can be plated with finishes like electroless nickel and olive drab cadmium. RoHS certified options are also available. Meeting MIL-DTL-38999 II standards, these connectors ensure reliable performance in demanding situations, making them essential for military and industrial applications.