MS27473E18B11AA

Heilind Number:AAOMS27473E18B11AA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E18B11AA
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E18B11AA
SKU:AAOMS27473E18B11AA

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts within a durable insert, offering reliable performance in harsh environments. Designed for military specifications, these connectors are environmentally sealed and capable of operating in temperatures ranging from -65 °C to 200 °C. The thin-walled, restricted length construction includes various receptacle options such as front and rear wall mounts, jam nuts, and box mounts, catering to diverse installation needs. With a bayonet coupling mechanism, they ensure secure connections in demanding applications. Available in 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts for efficient wiring. Crafted from aluminum with plating options like electroless nickel and cadmium finishes, they guarantee durability and longevity. RoHS compliant alternatives are also offered, meeting environmental regulations. Suitable for use in environment-resistant box and through bulkhead mounting receptacles, these connectors are essential for mission-critical operations.