MS27473E18B11AD

Heilind Number:AAOMS27473E18B11AD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E18B11AD
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E18B11AD
SKU:AAOMS27473E18B11AD

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With environmental sealing and an operating temperature range from -65°C to 200°C, these connectors ensure reliable performance in extreme conditions. Available in various mounting styles, including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. The connectors come in 9 shell sizes and 52 insert arrangements, accommodating M39029 rear release crimp contacts. Made of aluminum with options for plating finishes like electroless nickel and cadmium olive drab, they are durable and corrosion-resistant. These connectors meet the stringent military specification MIL-DTL-38999 II, providing a high level of quality and reliability for demanding applications.