MS27473E18B11P

Heilind Number:AAOMS27473E18B11P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E18B11P
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E18B11P
SKU:AAOMS27473E18B11P

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for rugged environments, featuring up to 128 contacts in a sealed insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors offer reliable performance in harsh conditions. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility for different applications. Constructed with aluminum shells and offering multiple plating options, these connectors ensure durability and corrosion resistance. Utilizing M39029 rear release crimp contacts, they guarantee secure connections. Suitable for military and industrial use, the MIL-DTL-38999 Series II connectors meet stringent performance standards for reliable signal transmission.