MS27473E18B11S

Heilind Number:AAOMS27473E18B11S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E18B11S
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E18B11S
SKU:AAOMS27473E18B11S

Detailed Description

MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts in a secure insert design. Built to withstand harsh environments, these connectors are environmentally sealed and can operate in temperatures ranging from -65 °C to 200 °C. Featuring various mounting options such as front wall mount, rear wall mount, jam nut, and box mount receptacles, they provide versatility for different installation requirements. Available in 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts for reliable connections. Constructed with aluminum shells and plated with options including electroless nickel and cadmium finishes, they ensure durability and corrosion resistance. RoHS certified for environmental compliance, these connectors are ideal for military and industrial applications where rugged performance is essential.