| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473E18B28SA L/C |
| SKU: | AAOMS27473E18B28SA L/C |
MS27473E18B28SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27473E18B28SALC model, are engineered for rugged environments, offering up to 128 contacts in a robust insert. With a wide operating temperature range of -65 °C to 200 °C and multiple mounting options available, including front and rear wall mounts, jam nut, and box mounts, these connectors provide versatile and reliable connectivity solutions. Featuring removable crimp contacts and bayonet coupling, they ensure secure electrical connections in demanding applications. Constructed with aluminum shells and plated with electroless nickel and cadmium finishes, they guarantee durability and longevity. Please note that this assembly does not ship with contacts.