| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473E18B28SB L/C |
| SKU: | AAOMS27473E18B28SB L/C |
MS27473E18B28SB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors ( MS27473E18B28SB L/C) offer reliable connectivity in harsh environments, featuring up to 128 contacts in a sealed insert. With an operating temperature range of -65°C to 200°C and various mounting options including front and rear wall mount, jam nut, and box mount receptacles, these connectors are versatile and durable. Constructed with aluminum shells and available in different plating options such as cadmium and nickel, they ensure corrosion resistance. Meeting military specification MIL-DTL-38999 II, these connectors are ideal for aerospace and defense applications. Please note, this assembly does not ship with contacts.