MS27473E18B32P

Heilind Number:AAOMS27473E18B32P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E18B32P
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E18B32P
SKU:AAOMS27473E18B32P

Detailed Description

MIL-DTL-38999 Series II connectors are designed for rugged environments, boasting up to 128 contacts in a sealed insert. With an impressive operating temperature range from -65 °C to 200 °C, these connectors ensure reliable performance in harsh conditions. Featuring various mounting options like front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts for secure connections. Crafted from aluminum and plated with options like electroless nickel, they guarantee durability and corrosion resistance. The straight plug configuration with 32 gold-plated contacts (size 20) is ideal for applications requiring high conductivity. Meeting MIL-DTL-38999 II military specifications, these connectors are trusted for their robust construction and long mating life of 500 cycles. Perfect for environments demanding reliability, they ensure seamless connectivity in critical operations.