| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473E18B32S L/C |
| SKU: | AAOMS27473E18B32S L/C |
MS27473E18B32S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27473E18B32SL/C model, are engineered for rugged environments, boasting up to 128 contacts in a secure insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors ensure reliable performance in extreme conditions. Featuring various mounting options including front and rear wall mount, jam nut, and box mount receptacles, as well as straight, RFI grounding, and standard plugs, they offer versatility in installation. Constructed with durable aluminum shells and available in a range of plating options, including RoHS compliant finishes, these connectors guarantee long-lasting durability. Please note that this assembly does not ship with contacts.