| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473E18B35PB |
| SKU: | AAOMS27473E18B35PB |
MS27473E18B35PB
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors boast robust construction with up to 128 contacts housed in an insert, ensuring reliable connectivity in harsh environments. These circular connectors, compliant with military specification MIL-DTL-38999 II, feature a versatile range of receptacles including front and rear wall mount options, and various plug configurations. With a wide operating temperature range from -65 °C to 200 °C, they offer durability in extreme conditions. Constructed from aluminum, these connectors come in 9 shell sizes and 52 insert arrangements, accommodating M39029 rear release crimp contacts. Plating options such as electroless nickel and cadmium finishes, including RoHS compliant versions, cater to diverse application needs. Designed for longevity with a mating life of 500 cycles, these connectors ensure reliable performance in demanding environments.