MS27473E18B35PD

Heilind Number:AAOMS27473E18B35PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E18B35PD
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E18B35PD
SKU:AAOMS27473E18B35PD

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With a wide operating temperature range of -65°C to 200°C, these connectors are environmentally sealed for reliable performance. Available in various configurations such as front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. The connectors come in 9 shell sizes and 52 insert arrangements, utilizing M39029 rear release crimp contacts for secure connections. Constructed with aluminum shells and offering different plating options including cadmium-free finishes, they meet stringent military specifications for durability. Suitable for applications requiring high reliability and resilience, these connectors are ideal for use in demanding environments.