| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473E18B35SC L/C |
| SKU: | AAOMS27473E18B35SC L/C |
MS27473E18B35SC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts in a durable insert. Designed for harsh environments, these connectors are environmentally sealed and capable of operating in temperatures ranging from -65 °C to 200 °C. Featuring various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they provide versatile installation possibilities. Available in 9 shell sizes and 52 insert arrangements, these connectors use M39029 rear release crimp contacts for reliable connections. Crafted from aluminum with multiple plating options including cadmium and nickel, they ensure durability and conductivity. Suitable for military and industrial applications, these connectors meet stringent MIL-DTL-38999 II standards for performance and reliability. Please note that this assembly does not ship with contacts.