| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473E18B35SD L/C |
| SKU: | AAOMS27473E18B35SD L/C |
MS27473E18B35SD L/C
Specifications
Detailed Description
Introducing the MS27473E18B35SDLC, a high-performance MIL-DTL-38999 Series II connector designed for harsh environments. With up to 128 contacts housed in an environmentally sealed insert, this connector ensures reliable connectivity in extreme conditions. Featuring a wide operating temperature range of -65 °C to 200 °C and a variety of mounting options, including front and rear wall mount and jam nut receptacles, it offers versatility for diverse applications. Constructed with aluminum shells and available in multiple plating options, including RoHS compliant finishes, this connector guarantees durability and conductivity. Please note that this assembly does not ship with contacts.