MS27473E18B53S

Heilind Number:AAOMS27473E18B53S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E18B53S
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E18B53S
SKU:AAOMS27473E18B53S

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With front and rear wall mount options, as well as jam nut and box mount receptacles, they offer versatility in installation. These connectors, compliant with military specification MIL-DTL-38999 II, provide reliable performance in temperatures ranging from -65 °C to 200 °C. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts for secure connections. Constructed with aluminum shells and offering various plating options, including RoHS-certified finishes, they ensure durability and environmental resistance. Ideal for military and industrial applications, these connectors, with their gold-plated contacts and conductivity, guarantee high-quality signal transmission in demanding settings.